Part Details for SOMC2005115AGDC by Vishay Intertechnologies
Overview of SOMC2005115AGDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC2005115AGDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC2005115AGDC
|
Avnet Americas | Res Thick Film NET 2.2M Ohm/2.2M Ohm 2% 1.52W ±100ppm/°C TERM Molded 20-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC2005115AGDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1870 / $11.4047 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks | 0 |
|
$8.5300 | Buy Now |