Part Details for SOOC-DS-P-M3-2-R10 (ALTERNATE: 552844) by Festo
Overview of SOOC-DS-P-M3-2-R10 (ALTERNATE: 552844) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOOC-DS-P-M3-2-R10 (ALTERNATE: 552844)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192701
|
RS | Photoelectric, Fiber-Optic , Diffuse ,for SOE4, M3, 2m cbl, 10mm bend rad | Festo SOOC-DS-P-M3-2-R10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1600 | RFQ |