Part Details for SOOC-TB-M4-1-R25 (ALTERNATE: 552814) by Festo
Overview of SOOC-TB-M4-1-R25 (ALTERNATE: 552814) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOOC-TB-M4-1-R25 (ALTERNATE: 552814)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192711
|
RS | Photoelectric, Fiber-Optic , Thru Beam ,for SOE4, M4, 1m cbl, 25mm bnd | Festo SOOC-TB-M4-1-R25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4100 | RFQ |