There are no models available for this part yet.
Overview of SOS-6143-28 by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91614-303ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 3 Position ,2.54mm (0.100in) Pitch | |
91614-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch | |
91614-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 4 Position ,2.54mm (0.100in) Pitch |
Price & Stock for SOS-6143-28 by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-SOS-6143-28
|
Mouser Electronics | Standoffs & Spacers RoHS: Compliant | 0 |
|
$0.9940 | Order Now | |
DISTI #
PEMSOS-6143-28
|
DB Roberts | 22-S.M. Standoffs | 0 |
|
RFQ |