Part Details for SOT-DIV23LF-03-3001-2102-FD by TT Electronics plc
Overview of SOT-DIV23LF-03-3001-2102-FD by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOT-DIV23LF-03-3001-2102-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-D2303-3001-2102FD
|
Mouser Electronics | Resistor Networks & Arrays 3K/21Kohm 0.5% 25ppm RoHS: Compliant | 0 |
|
$0.4900 / $1.3800 | Order Now |