Part Details for SOT143-01-A011-JAPB by TT Electronics Resistors
Overview of SOT143-01-A011-JAPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SOT143-01-A011-JAPB
SOT143-01-A011-JAPB CAD Models
SOT143-01-A011-JAPB Part Data Attributes
|
SOT143-01-A011-JAPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT143-01-A011-JAPB
TT Electronics Resistors
Array/Network Resistor, Divider, 0.25W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0512, SOT143
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOT143 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 125000 Ω | |
Size Code | 0512 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 100 V |