Part Details for SP-1.2 470K A 20P3 by Telpod SA
Overview of SP-1.2 470K A 20P3 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-1.2 470K A 20P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP1.2-470K-A
|
TME | Potentiometer: shaft, single turn, 470kΩ, 2W, ±20%, soldered, 6mm Min Qty: 1 | 31 |
|
$10.4900 / $15.4600 | Buy Now |