Part Details for SP-1141 by PLATO
Overview of SP-1141 by PLATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.4-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1141A-E | Analog Devices | LTC6930CDCB-8.19 DEMO BOARD | |
LT1141ACN#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for SP-1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
577-SP-1141
|
Mouser Electronics | Soldering Irons HEATING ELEMENT 240V RoHS: Compliant | 0 |
|
$89.8400 / $93.1700 | Order Now |