There are no models available for this part yet.
Overview of SP-14-F by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP-14-F by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-SP-14-F-ND
|
DigiKey | 7/8" STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
499 In Stock |
|
$15.8200 | Buy Now | |
DISTI #
72177605
|
RS | Shaft Collar, Two-Piece, Bore 0.8750",OD 1 5/8",W 0.500",1215 Lead-Free Steel | Ruland Manufacturing SP-14-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.5600 | Buy Now |