Part Details for SP-15WP-AL3930, 2GB, W/ IO, 12V by ADLINK Technology Inc
Overview of SP-15WP-AL3930, 2GB, W/ IO, 12V by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for SP-15WP-AL3930, 2GB, W/ IO, 12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-15WP-2GB12VIO
|
Mouser Electronics | Panel PCs SP-15WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V | 0 |
|
$995.1300 | Order Now |