Part Details for SP-185-MM-48 by Maury Microwave Corporation
Overview of SP-185-MM-48 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-185-MM-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-185-MM-48-ND
|
DigiKey | 1.85mm Male to 1.85mm Male Stabi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$2,051.0000 / $2,412.0000 | Buy Now |
DISTI #
59671.1
|
TestEquity LLC | Maury Microwave SP-185-MM-48 RF Cable Assembly, 1.85mm(m-m), 48", 67GHz, Stability Plus Series | 0 |
|
$2,192.0000 | Buy Now |