Part Details for SP-2-FBSG by Amphenol Corporation
Overview of SP-2-FBSG by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-2-FBSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP-2-FBSG
|
Avnet Americas | Conn Speaker Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag - Bulk (Alt: SP-2-FBSG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-SP2FBSG
|
Mouser Electronics | Loudspeaker Connectors 2P Cable Conn Solder PG Gland Black/Blue RoHS: Compliant | 0 |
|
$5.2600 / $8.4700 | Order Now |
Part Details for SP-2-FBSG
SP-2-FBSG CAD Models
SP-2-FBSG Part Data Attributes
|
SP-2-FBSG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP-2-FBSG
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Diameter | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |