SP-2-FBSL
Description: Audio/RCA Connector,

Overview of SP-2-FBSL by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP-2-FBSL by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SP-2-FBSL
Avnet Americas Conn Speaker Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag - Bulk (Alt: SP-2-FBSL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
DISTI # 523-SP2FBSL
Mouser Electronics Loudspeaker Connectors 2P Cable Conn Solder PG Gland Str Relief RoHS: Compliant 0
  • 1 $8.8300
  • 10 $7.9500
  • 25 $7.4800
  • 100 $7.1000
  • 250 $6.3300
  • 500 $5.9500
  • 1,000 $5.4900
$5.4900 / $8.8300 Order Now

CAD Models for SP-2-FBSL by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP-2-FBSL by Amphenol Corporation

SP-2-FBSL
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body Diameter
1.102 inch
Body/Shell Style
PLUG
Connector Type
GENERAL PURPOSE AUDIO
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Resistance
3 mΩ
Contact Style
RND PIN-SKT
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE66
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Poles
2
Number of Ports
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
30 A
Reference Standard
UL
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. SP-2-FBSL
    Amphenol Corporation
    Audio/RCA Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP-2-FBSL by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP-2-FBSL by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SP-2-FBSL would you like to use for your alert(s)?
  • Please alert me when SP-2-FBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP-2-FBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP-2-FBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP-2-FBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP-2-FBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP-2-FBSL by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: