Part Details for SP-20-A by Ruland Manufacturing Co Inc
Overview of SP-20-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for SP-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SP-20-A-ND
|
DigiKey | 1-1/4" ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
498 In Stock |
|
$24.3200 | Buy Now |
DISTI #
72177614
|
RS | Shaft Collar, Two-Piece, Bore 1.2500",OD 2 1/16",W 0.500",2024 Aluminum | Ruland Manufacturing SP-20-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8900 | RFQ |