Part Details for SP-2027 by Soberton Inc
Overview of SP-2027 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-2027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1143-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 83DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
72 In Stock |
|
$2.2452 / $3.8700 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 83.00 dBA - 1 W - 700 Hz ~ 10 kHz - Top Port Location - Rectangular - Solder Eyelet(s). RoHS: Compliant | 0 |
|
$2.2200 / $2.9100 | Buy Now |