There are no models available for this part yet.
Overview of SP-2040 by Soberton Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for SP-2040 by Soberton Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-1145-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 86DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
115 In Stock |
|
$2.0124 / $2.5600 | Buy Now | |
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 86.00 dBA - 1 W - 650 Hz ~ 6 kHz - Top Port Location - Rectangular - Solder Eyelet(s). RoHS: Compliant |
100 In Stock |
|
$2.0400 / $2.6300 | Buy Now | ||
DISTI #
69078733
|
Verical | Dynamic Speaker Min Qty: 50 Package Multiple: 50 Date Code: 2149 | Americas - 100 |
|
$2.8340 / $3.4190 | Buy Now | |
Master Electronics | General Purpose Speaker - 8 Ohms - 86.00 dBA - 1 W - 650 Hz ~ 6 kHz - Top Port Location - Rectangular - Solder Eyelet(s). RoHS: Compliant |
100 In Stock |
|
$2.0400 / $2.6300 | Buy Now |