Part Details for SP-22SH by Sungmun Electronics Co Ltd
Overview of SP-22SH by Sungmun Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-22SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP-22SH
|
TME | Switch: push-button, Pos: 2, 0.4A/28VAC, 0.4A/28VDC, 500MΩ, 2.54mm Min Qty: 1 | 497 |
|
$1.6700 / $3.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | Lying SPDT Plugin Push Switches ROHS | 300 |
|
$1.9930 / $2.5311 | Buy Now |
|
LCSC | Lying SPDT Plugin Push Switches ROHS | 16 |
|
$0.5085 / $1.1623 | Buy Now |