There are no models available for this part yet.
Overview of SP-24292-FM-24 by Maury Microwave Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-429260500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
BQ24292IRGER | Texas Instruments | I2C Controlled 4.5A Single-Cell USB/Adapter Charger With Narrow VDC Power Path Management 24-VQFN -40 to 85 | |
BQ24292IRGET | Texas Instruments | I2C Controlled 4.5A Single-Cell USB/Adapter Charger With Narrow VDC Power Path Management 24-VQFN -40 to 85 |
Price & Stock for SP-24292-FM-24 by Maury Microwave Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5383-SP-24292-FM-24-ND
|
DigiKey | 2.4mm Female to 2.92mm Male Stab Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$761.0000 / $987.0000 | Buy Now | |
DISTI #
59674.1
|
TestEquity LLC | Maury Microwave SP-24292-FM-24 RF Cable Assembly, 2.4mm(f) - 2.92mm(m), 24", Stability Plus Series | 0 |
|
$897.0000 | Buy Now |