Part Details for SP-24292-FM48LP by Maury Microwave Corporation
Overview of SP-24292-FM48LP by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-24292-FM48LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-24292-FM48LP-ND
|
DigiKey | 2.4mm Female to 2.92mm Male Stab Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$536.0000 / $696.0000 | Buy Now |
DISTI #
59679.1
|
TestEquity LLC | Maury Microwave SP-24292-FM48LP RF Cable Assembly, 2.4(f) - 2.92(m), 48", Stability Plus LP Series | 0 |
|
$632.0000 | Buy Now |