Part Details for SP-292-MM-60-LP by Maury Microwave Corporation
Overview of SP-292-MM-60-LP by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-292-MM-60-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-292-MM-60-LP-ND
|
DigiKey | 2.92mm Male to 2.92mm Male Stabi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$484.0000 / $629.0000 | Buy Now |
DISTI #
59721.1
|
TestEquity LLC | Maury Microwave SP-292-MM-60-LP RF Cable Assembly, 2.92mm(m-m), 60", Stability Plus LP Series | 0 |
|
$571.0000 | Buy Now |