Part Details for SP-3540B by CUI Devices
Overview of SP-3540B by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-3540B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4800-ND
|
DigiKey | AUDIO PLUG, 3.5 MM, STRAIGHT, 4 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
575 In Stock |
|
$1.7009 / $3.1500 | Buy Now |
DISTI #
490-SP-3540B
|
Mouser Electronics | Phone Connectors audio plug 3.5mm 4conductor Cable mnt RoHS: Compliant | 921 |
|
$1.9700 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.9400 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Conn 3.5MM Stereo Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port |
1976 In Stock |
|
$1.6400 / $3.0600 | Buy Now |
DISTI #
51604901
|
Verical | 3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector Min Qty: 20 Package Multiple: 10 Date Code: 2037 | Americas - 1970 |
|
$2.1208 / $4.0530 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port |
1976 In Stock |
|
$1.6400 / $3.0600 | Buy Now |
Part Details for SP-3540B
SP-3540B CAD Models
SP-3540B Part Data Attributes:
|
SP-3540B
CUI Devices
Buy Now
|
Compare Parts:
SP-3540B
CUI Devices
3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |