Part Details for SP-5717 by Soberton Inc
Overview of SP-5717 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-5717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1161-ND
|
DigiKey | SPEAKER 8OHM 250MW TOP PORT 92DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
19 In Stock |
|
$2.2584 / $3.9000 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 92.00 dBA - 250 mW - 400 Hz ~ 4 kHz - Top Port Location - Round - Solder Eyelet(s). RoHS: Compliant |
521 On Order |
|
$2.2300 / $3.3900 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 92.00 dBA - 250 mW - 400 Hz ~ 4 kHz - Top Port Location - Round - Solder Eyelet(s). RoHS: Compliant |
521 On Order |
|
$2.2300 / $3.3900 | Buy Now |