Part Details for SP-CABLE-FS-QSFP+05-HPC by HPC Optics
Overview of SP-CABLE-FS-QSFP+05-HPC by HPC Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFP4SFPPS-003 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-003 3m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (9.8 ft) | |
SF-QSFP4SFPPS-005 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) |
Price & Stock for SP-CABLE-FS-QSFP+05-HPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2842-SP-CABLE-FS-QSFP+05-HPC-ND
|
DigiKey | FIBER TXRX QSFP+ 40GBPS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$89.9900 | Buy Now |