There are no models available for this part yet.
Overview of SP-CABLE-FS-QSFP+3-HPC by HPC Optics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFP4SFPPS-003 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-003 3m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (9.8 ft) | |
SF-QSFP4SFPPS-005 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) |
Price & Stock for SP-CABLE-FS-QSFP+3-HPC by HPC Optics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2842-SP-CABLE-FS-QSFP+3-HPC-ND
|
DigiKey | FORTINET COMP TWINAX 40GBPS DAC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$119.9900 | Buy Now |