There are no models available for this part yet.
Overview of SP-CABLE-FS-SFP+05-HPC by HPC Optics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for SP-CABLE-FS-SFP+05-HPC by HPC Optics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2842-SP-CABLE-FS-SFP+05-HPC-ND
|
DigiKey | FIBER TXRX SFP+ 10.5GBPS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$49.9900 | Buy Now |