There are no models available for this part yet.
Overview of SP-CABLE-FS-SFP+4-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. | |
NDCCGF-0001 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 1.0 meters, passive, pull to release. | |
NDCCGJ-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 26 AWG, 4.0 meters, passive, pull to release. |
Price & Stock for SP-CABLE-FS-SFP+4-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-SP-CABLE-FS-SFP+4-C-ND
|
DigiKey | Fortinet SP-CABLE-FS-SFP+4 Compa Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
43 In Stock |
|
$39.3750 / $43.7500 | Buy Now |