There are no models available for this part yet.
Overview of SP-L-0200-103-1%-RLU by Spectra Symbol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for SP-L-0200-103-1%-RLU by Spectra Symbol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
905-SP-L-0200-103-1%-RLU-ND
|
DigiKey | SENSOR LINEAR 200MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
47 In Stock |
|
$14.3597 / $26.3600 | Buy Now | |
DISTI #
744-SPL02001031%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors 200mm variant RLU - Female Latch-Up Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$14.1600 / $15.2800 | Order Now |