There are no models available for this part yet.
Overview of SP-N-MM-24 by Maury Microwave Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP-N-MM-24 by Maury Microwave Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5383-SP-N-MM-24-ND
|
DigiKey | Type N Male to Type N Male Stabi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$546.0000 / $708.0000 | Buy Now | |
DISTI #
59758.1
|
TestEquity LLC | Maury Microwave SP-N-MM-24 RF Cable Assembly, Type N(m-m), 24", 18GHz, Stability Plus Series | 2 |
|
$643.0000 | Buy Now |