-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, Through Hole Mount, PLASTIC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3149
|
Newark | Fiber Optic Transmitter, 650Nm, 10 Mbaud, Wavelength Typ:650Nm, Data Rate Max:10Mbaud, Data Transmission Distance:20M, Forward Current If:50Ma, Forward Voltage:2.1V, Reverse Voltage Vr:3V, Signal Rate Max:-, Product Range:- Rohs Compliant: Yes |Broadcom SP000063802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$6.7900 | Buy Now |
DISTI #
516-2282-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
325 In Stock |
|
$7.4883 / $13.6300 | Buy Now |
DISTI #
SP000063802
|
Avnet Americas | TX Optical Fiber 10MBd 2-Pin - Bulk (Alt: SP000063802) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
DISTI #
630-SP000063802
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFH 756 RoHS: Compliant | 968 |
|
$7.4800 / $13.6300 | Buy Now |
DISTI #
SP000063802
|
Avnet Americas | TX Optical Fiber 10MBd 2-Pin - Bulk (Alt: SP000063802) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2080 |
|
$15.2042 / $15.5396 | Buy Now |
DISTI #
SP000063802
|
Avnet Americas | TX Optical Fiber 10MBd 2-Pin - Bulk (Alt: SP000063802) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
DISTI #
SP000063802
|
EBV Elektronik | TX Optical Fiber 10MBd 2-Pin (Alt: SP000063802) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 24200 |
|
Buy Now | |
DISTI #
2917741
|
element14 Asia-Pacific | FIBER OPTIC TRANSMITTER, 10MBAUD, 20M RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$8.7553 / $14.3035 | Buy Now |
DISTI #
2917741
|
Farnell | FIBER OPTIC TRANSMITTER, 10MBAUD, 20M RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 134 |
|
$8.3170 / $14.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP000063802
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SP000063802
Broadcom Limited
Transmitter, Through Hole Mount, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Length or Diameter | 5.3 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.2 mW | |
Surface Mount | NO | |
Transmission Type | DIGITAL |