-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2872-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1553 In Stock |
|
$11.4861 / $19.7400 | Buy Now |
DISTI #
SP000063858
|
Avnet Americas | TX Optical Fiber 100Mbps 4-Pin - Bulk (Alt: SP000063858) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7920 / $11.5200 | Buy Now |
DISTI #
630-SP000063858
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFH 757V RoHS: Compliant | 919 |
|
$11.4800 / $19.7400 | Buy Now |
DISTI #
SP000063858
|
Avnet Americas | TX Optical Fiber 100Mbps 4-Pin - Bulk (Alt: SP000063858) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 39 |
|
$9.7920 / $11.5200 | Buy Now |
DISTI #
SP000063858
|
Avnet Americas | TX Optical Fiber 100Mbps 4-Pin - Bulk (Alt: SP000063858) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7920 / $11.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 647 |
|
$16.5993 / $16.9381 | Buy Now |
DISTI #
SP000063858
|
Avnet Americas | TX Optical Fiber 100Mbps 4-Pin - Bulk (Alt: SP000063858) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7920 / $11.5200 | Buy Now |
DISTI #
SP000063858
|
EBV Elektronik | TX Optical Fiber 100Mbps 4-Pin (Alt: SP000063858) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | EBV - 6500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP000063858
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SP000063858
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 9 mm | |
Body Height | 8.8 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.2398 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |