Part Details for SP001048830 by Infineon Technologies AG
Overview of SP001048830 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP001048830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001048830
|
EBV Elektronik | MOSFET Driver, 2 Channel, Half Bridge, 480mA, 10 V to 17.5 V, 300 ns, 8 Pins, DSO (Alt: SP001048830) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |