Part Details for SP00A-18-11SZ by Amphenol Corporation
Overview of SP00A-18-11SZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211SZ | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL7 | Analog Devices | 1 WATT AUDIO AMPLIFIER |
Price & Stock for SP00A-18-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP00A-18-11SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: SP00A-18-11SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP00A-18-11SZ
SP00A-18-11SZ CAD Models
SP00A-18-11SZ Part Data Attributes
|
SP00A-18-11SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP00A-18-11SZ
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 340 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for SP00A-18-11SZ
This table gives cross-reference parts and alternative options found for SP00A-18-11SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP00A-18-11SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02A-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP00A-18-11SZ vs SP02A-18-11S |
PT02E-18-11SZ | MIL Series Connector | Amphenol Corporation | SP00A-18-11SZ vs PT02E-18-11SZ |
PT00E-18-11SY | MIL Series Connector | Amphenol Corporation | SP00A-18-11SZ vs PT00E-18-11SY |
PT01E-18-11SY | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | SP00A-18-11SZ vs PT01E-18-11SY |
PT02A-18-11SX | MIL Series Connector | Amphenol Corporation | SP00A-18-11SZ vs PT02A-18-11SX |
SP00P-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP00A-18-11SZ vs SP00P-18-11S |
PT02A-18-11SY | MIL Series Connector | Amphenol Corporation | SP00A-18-11SZ vs PT02A-18-11SY |
PT01P-18-11SZ | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | SP00A-18-11SZ vs PT01P-18-11SZ |
PT01A-18-11SZ | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | SP00A-18-11SZ vs PT01A-18-11SZ |
PT00E-18-11SX | MIL Series Connector | Amphenol Corporation | SP00A-18-11SZ vs PT00E-18-11SX |