Part Details for SP00A-8-3PW by Amphenol Corporation
Overview of SP00A-8-3PW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP00A-8-3PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP00A-8-3PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: SP00A-8-3PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP00A-8-3PW
SP00A-8-3PW CAD Models
SP00A-8-3PW Part Data Attributes
|
SP00A-8-3PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP00A-8-3PW
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |
Alternate Parts for SP00A-8-3PW
This table gives cross-reference parts and alternative options found for SP00A-8-3PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP00A-8-3PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00C-8-3PX(023) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs PT00C-8-3PX(023) |
PT01PG-8-3PW(003) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs PT01PG-8-3PW(003) |
SP00P-8-3P(072) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs SP00P-8-3P(072) |
SP02C-8-3P(003) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs SP02C-8-3P(003) |
PT02A-8-98P(003) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs PT02A-8-98P(003) |
SP07E-8-33PW(025) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs SP07E-8-33PW(025) |
SP02P-8-3PX(025) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | SP00A-8-3PW vs SP02P-8-3PX(025) |
PT01A-8-3P(424) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs PT01A-8-3P(424) |
SP02E-8-33PW(424) | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs SP02E-8-33PW(424) |
PT02C8-33P023 | MIL Series Connector | Amphenol Corporation | SP00A-8-3PW vs PT02C8-33P023 |