Part Details for SP00SE-12-8S(014) by Amphenol Corporation
Overview of SP00SE-12-8S(014) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP00SE-12-8S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP00SE-12-8S(014)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 8 Position Socket Contact Wall Mount - Bulk (Alt: SP00SE-12-8S(014)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.7875 / $276.2565 | Buy Now |
Part Details for SP00SE-12-8S(014)
SP00SE-12-8S(014) CAD Models
SP00SE-12-8S(014) Part Data Attributes
|
SP00SE-12-8S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP00SE-12-8S(014)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |