Part Details for SP02A-10-6S by Amphenol Corporation
Overview of SP02A-10-6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02A-10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02A-10-6S
|
Avnet Americas | Conn Miniature Cylindrical SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: SP02A-10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-SP02A10-6S
|
Mouser Electronics | Circular MIL Spec Connector SP 6C 6#20 SKT RECP RoHS: Compliant | 15 |
|
$37.7200 / $56.0700 | Buy Now |
DISTI #
SP02A-10-6S
|
Avnet Americas | Conn Miniature Cylindrical SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: SP02A-10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP02A-10-6S
|
Avnet Americas | Conn Miniature Cylindrical SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: SP02A-10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 1 |
|
$31.3300 / $33.5800 | Buy Now |
Part Details for SP02A-10-6S
SP02A-10-6S CAD Models
SP02A-10-6S Part Data Attributes
|
SP02A-10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02A-10-6S
Amphenol Corporation
6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |