Part Details for SP02E-22-21S(014) by Amphenol Corporation
Overview of SP02E-22-21S(014) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02E-22-21S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02E-22-21S(014)
|
Avnet Americas | - Bulk (Alt: SP02E-22-21S(014)) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$141.5125 / $631.5630 | Buy Now |
Part Details for SP02E-22-21S(014)
SP02E-22-21S(014) CAD Models
SP02E-22-21S(014) Part Data Attributes
|
SP02E-22-21S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02E-22-21S(014)
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |