Part Details for SP02SE-22-78PX by Amphenol Corporation
Overview of SP02SE-22-78PX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02SE-22-78PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02SE-22-78PX
|
Avnet Americas | Conn Miniature Cylindrical PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: SP02SE-22-78PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP02SE-22-78PX
|
Avnet Americas | Conn Miniature Cylindrical PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: SP02SE-22-78PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP02SE-22-78PX
|
Avnet Americas | Conn Miniature Cylindrical PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: SP02SE-22-78PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP02SE-22-78PX
SP02SE-22-78PX CAD Models
SP02SE-22-78PX Part Data Attributes
|
SP02SE-22-78PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02SE-22-78PX
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |