Part Details for SP06A-10-2P(SR) by Amphenol Corporation
Overview of SP06A-10-2P(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP06A-10-2P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06A-10-2P(SR)
|
Avnet Americas | - Bulk (Alt: SP06A-10-2P(SR)) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$82.2125 / $366.9315 | Buy Now |
DISTI #
SP06A-10-2P(SR)
|
Avnet Americas | - Bulk (Alt: SP06A-10-2P(SR)) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$82.2125 / $366.9315 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 2 |
|
$154.3600 / $165.4600 | Buy Now |
Part Details for SP06A-10-2P(SR)
SP06A-10-2P(SR) CAD Models
SP06A-10-2P(SR) Part Data Attributes:
|
SP06A-10-2P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP06A-10-2P(SR)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-2 |