Part Details for SP06CE-8-4S(SR) by Amphenol Corporation
Overview of SP06CE-8-4S(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for SP06CE-8-4S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06CE-8-4S(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: SP06CE-8-4S(SR)) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$221.7500 / $494.9615 | Buy Now |
DISTI #
SP06CE-8-4S(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: SP06CE-8-4S(SR)) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$221.7500 / $494.9615 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Crimp Contacts Min Qty: 1 | 5 |
|
$138.3200 / $148.2700 | Buy Now |
Part Details for SP06CE-8-4S(SR)
SP06CE-8-4S(SR) CAD Models
SP06CE-8-4S(SR) Part Data Attributes:
|
SP06CE-8-4S(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP06CE-8-4S(SR)
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: LP-597820-355, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |