Part Details for SP06E-8-2S(023) by Amphenol Corporation
Overview of SP06E-8-2S(023) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SP06E-8-2S(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06E-8-2S(023)
|
Avnet Americas | - Bulk (Alt: SP06E-8-2S(023)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7750 / $231.0585 | Buy Now |
DISTI #
SP06E-8-2S(023)
|
Avnet Americas | - Bulk (Alt: SP06E-8-2S(023)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7750 / $231.0585 | Buy Now |
DISTI #
SP06E-8-2S(023)
|
Avnet Americas | - Bulk (Alt: SP06E-8-2S(023)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7750 / $231.0585 | Buy Now |
Part Details for SP06E-8-2S(023)
SP06E-8-2S(023) CAD Models
SP06E-8-2S(023) Part Data Attributes
|
SP06E-8-2S(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP06E-8-2S(023)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |