Part Details for SP06SE-18-30S(301) by Amphenol Corporation
Overview of SP06SE-18-30S(301) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for SP06SE-18-30S(301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06SE-18-30S(301)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 30 Position Socket Contact Cable Mount - Bulk (Alt: SP06SE-18-30S(301)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$457.6689 | Buy Now |
DISTI #
654-SP06SE1830S(301)
|
Mouser Electronics | Standard Circular Connector CONN ASSEMBLY | 0 |
|
$523.2500 / $559.1300 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 8 |
|
$85.3700 / $91.5200 | Buy Now |