Part Details for SP07CE-12-10S by Amphenol Corporation
Overview of SP07CE-12-10S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP07CE-12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP07CE-12-10S
|
Avnet Americas | - Bulk (Alt: SP07CE-12-10S) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$478.8125 / $1,068.7095 | Buy Now |
Part Details for SP07CE-12-10S
SP07CE-12-10S CAD Models
SP07CE-12-10S Part Data Attributes:
|
SP07CE-12-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP07CE-12-10S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS:MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC-ALUMILITE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |