Part Details for SP08SP-12-8SZ by Amphenol Corporation
Overview of SP08SP-12-8SZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP08SP-12-8SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP08SP-12-8SZ
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: SP08SP-12-8SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP08SP-12-8SZ
SP08SP-12-8SZ CAD Models
SP08SP-12-8SZ Part Data Attributes
|
SP08SP-12-8SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP08SP-12-8SZ
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 292 | |
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for SP08SP-12-8SZ
This table gives cross-reference parts and alternative options found for SP08SP-12-8SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP08SP-12-8SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT08E-12-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT08E-12-8S |
PT06A-12-8SW | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT06A-12-8SW |
PT06E-12-8SW | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT06E-12-8SW |
PT08P-12-8SY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | SP08SP-12-8SZ vs PT08P-12-8SY |
PT08SE-12-8S | 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT08SE-12-8S |
SP06SE-12-8S | 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs SP06SE-12-8S |
PT08P-12-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT08P-12-8S |
PT06SE-12-8SW | 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | SP08SP-12-8SZ vs PT06SE-12-8SW |