Part Details for SP08SP-18-30S(011) by Amphenol Corporation
Overview of SP08SP-18-30S(011) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for SP08SP-18-30S(011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP08SP-18-30S(011)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 30 Position Socket Contact Cable Mount - Bulk (Alt: SP08SP-18-30S(011)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$369.7318 | Buy Now |