Part Details for SP1-4L-C by Panduit Corp
Overview of SP1-4L-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1-4L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4080
|
Newark | Service Post Connector, Male Stud/Bronze, Product Range:- Rohs Compliant: Yes |Panduit SP1-4L-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$3,073.9900 / $3,452.9700 | Buy Now |
DISTI #
298-20388-ND
|
DigiKey | CBL CLAMP SERV POST FASTENER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$32.9611 / $38.2800 | Buy Now |
DISTI #
SP1-4L-C
|
Avnet Americas | Connector Accessories Bronze Service Post Connector - Bulk (Alt: SP1-4L-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6340 | Buy Now |
DISTI #
66H4080
|
Avnet Americas | Connector Accessories Bronze Service Post Connector - Boxed Product (Development Kits) (Alt: 66H4080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Box | 1 Partner Stock |
|
$3,073.9900 / $3,452.9700 | Buy Now |
DISTI #
644-SP1-4L-C
|
Mouser Electronics | Cable Mounting & Accessories Bronze Service Post Connector, #10 SOL-# RoHS: Compliant | 0 |
|
$32.6200 / $34.0100 | Order Now |
DISTI #
72206685
|
RS | Bronze, service post connectors, #10 SOL-#4 STR, stud length 1", type SP1. | Panduit SP1-4L-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2100 / $34.0100 | RFQ |
DISTI #
PANSP1-4L-C
|
Heilind Electronics | Bronze Service Post #10 SOL-# Connector, | Americas - 0 in Stock |
|
$32.8980 / $42.1094 | Buy Now |
|
Onlinecomponents.com | Bronze, service post connectors, #10 SOL-#4 STR, stud length 1.00", male, one cable, type SP1. RoHS: Compliant | 477 Factory Stock |
|
$28.0700 / $32.7400 | Buy Now |
DISTI #
000000000000633884
|
Sager | Cable Mounting & Accessories BRONZE SERVICE POST CONN. Min Qty: 1 | 0 |
|
$25.9900 / $33.9600 | Buy Now |
|
Master Electronics | Bronze, service post connectors, #10 SOL-#4 STR, stud length 1.00", male, one cable, type SP1. RoHS: Compliant | 477 Factory Stock |
|
$28.0700 / $32.7400 | Buy Now |
Part Details for SP1-4L-C
SP1-4L-C CAD Models
SP1-4L-C Part Data Attributes
|
SP1-4L-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SP1-4L-C
Panduit Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |