Part Details for SP1-6-01 by Essentra Components
Overview of SP1-6-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP403-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4092 In Stock |
|
$0.1523 / $0.3100 | Buy Now |
DISTI #
144-SP1-6-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,3/8 in Spc, Spacer,Locking,Natural, RoHS: Compliant | 0 |
|
$0.1380 / $0.2700 | Order Now |
DISTI #
70912693
|
RS | Spacer, Locking 2 Prong, Len .375in, Panel .062in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SP1-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
Future Electronics | 0.375 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1280 / $0.1490 | Buy Now |
|
Bisco Industries | 1014 |
|
Buy Now | ||
DISTI #
RICSP1-6-01
|
Heilind Electronics | SpacerLockNatural3/8 in Spc Spacer Locking Natural | Americas - 46 in Stock |
|
$0.1428 / $0.1827 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
3065 In Stock |
|
$0.1068 / $0.1554 | Buy Now |
DISTI #
51688464
|
Verical | Spacer Snap-Lock 6.4mm-OD 9.5mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2038 | Americas - 3000 |
|
$0.1890 / $0.2158 | Buy Now |
DISTI #
66758468
|
Verical | Spacer Snap-Lock 6.4mm-OD 9.5mm-LG Nylon 6/6 Min Qty: 147 Package Multiple: 1 | Americas - 1014 |
|
$0.2288 / $0.5513 | Buy Now |
DISTI #
RICSP1-6-01
|
Interstate Connecting Components | SpacerLockNatural3/8 in Spc Spacer Locking Natural | 15 |
|
$0.1428 / $0.1827 | Buy Now |