Part Details for SP102WF6804T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP102WF6804T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP102WF6804T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP102WF6804T2E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP10 2010 2W 1% T/R-2000 RoHS: Compliant | 0 |
|
$0.0960 / $0.1040 | Order Now |
DISTI #
SP102WF6804T2E
|
TME | Resistor: thick film, high power, SMD, 2010, 6.8MΩ, 2W, ±1% Min Qty: 2000 | 0 |
|
$0.1210 | RFQ |