SP1085V-L
Description: Adjustable Positive LDO Regulator, 1.5V Dropout, ROHS COMPLIANT, TO-220, 3 PIN

Overview of SP1085V-L by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SP1085V-L by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SP1085V-L-ND
DigiKey ADJUSTABLE POSITIVE LDO REGULATO Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 51461
In Stock
  • 1,158 $0.2600
$0.2600 Buy Now
Rochester Electronics SP1085 - Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 51461
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for SP1085V-L by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP1085V-L by Sipex Corporation

SP1085V-L
Sipex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code
unknown
Dropout Voltage1-Max
1.5 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Package Body Material
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SP1085V-L
    Sipex Corporation
    Adjustable Positive LDO Regulator, 1.5V Dropout, ROHS COMPLIANT, TO-220, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1085V-L by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1085V-L by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP1085V-L would you like to use for your alert(s)?
  • Please alert me when SP1085V-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP1085V-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1085V-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP1085V-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1085V-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1085V-L by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: