Part Details for SP10RSSS1F0001/AA-2268 by Amphenol Positronic
Overview of SP10RSSS1F0001/AA-2268 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP10RSSS1F0001/AA-2268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SS1F0001AA2268
|
Mouser Electronics | Power to the Board ORV3 CONNECTOR RoHS: Compliant | 83 |
|
$10.5300 / $16.1400 | Buy Now |
DISTI #
POSSP10RSSS1F0001/AA-2268
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SP10RSSS1F0001AA2268
|
TTI | Power to the Board ORV3 CONNECTOR Min Qty: 1 Package Multiple: 1 |
Americas - 100 In Stock |
|
Buy Now | |
DISTI #
POSSP10RSSS1F0001/AA-2268
|
Interstate Connecting Components | CONNECTOR | 0 |
|
Buy Now |