There are no models available for this part yet.
Overview of SP10RSSS1F0W01/AA-2268 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for SP10RSSS1F0W01/AA-2268 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ3162
|
Newark | Connector |Positronic SP10RSSS1F0W01/AA-2268 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
276-SS1F0W01AA2268
|
Mouser Electronics | Power to the Board ORV3 CONNECTOR RoHS: Compliant | 0 |
|
$14.1300 / $17.3200 | Order Now | |
DISTI #
SP10RSSS1F0W01AA2268
|
TTI | Power to the Board ORV3 CONNECTOR Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | ||
DISTI #
SP10RSSS1F0W01/AA-2268
|
PEI Genesis | OCP ORV3 F CRIMP LC BACKSHELL Min Qty: 1 | 100 |
|
$12.9000 / $21.5000 | Buy Now |